| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2V0SS-315 |
| Series: | PV8 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | 4PST-2NO/2NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 24 VDC |
| Part Aliases: | 52-PV8F2V0SS315 |
| SKU: | ESWPV8F2V0SS-315 |
PV8F2V0SS-315
| Heilind Number: | ESWPV8F2V0SS-315 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2V0SS-315 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8 Anti-Vandal Push Button Switch, a rugged and reliable solution for your electronic control needs. With a sleek Panel Mount design, this switch is perfect for applications requiring enhanced durability. Boasting an IP65 rating, it ensures protection against dust and water ingress, making it suitable for both indoor and outdoor use. The round Flush Button actuator provides a comfortable and easy-to-use interface, while the 2A rated amperage and 48VDC voltage make it versatile for various circuit requirements. Featuring 4PST-2NO/2NC contact configuration, it offers precise control over device operation. The Ring illumination not only adds a stylish touch but also enhances visibility in low-light conditions. With solder termination and a panel cut-out diameter of 25mm, installation is straightforward. Whether in industrial machinery, automotive panels, or control panels, the PV8 Anti-Vandal Push Button Switch delivers reliable performance even in harsh environments. Elevate your control systems with this high-quality, industrial-grade switch.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

