| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2V0SS-331-M14 |
| Series: | PV8 |
| Amperage: | 2 A |
| IP Rating: | IP65 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Ring, Power Symbol |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button (Flush) |
| Rated Voltage: | 48 VDC |
| Actuator Shape: | Round |
| Switch Function: | Off-(On), On-(Off) |
| Termination Type: | Solder |
| Illumination Voltage: | 2.8 VDC |
| Contact Configuration: | 4PST-2NO/2NC |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | 52-PV8F2V0SS331M14 |
| SKU: | ESWPV8F2V0SS-331-M14 |
PV8F2V0SS-331-M14
| Heilind Number: | ESWPV8F2V0SS-331-M14 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2V0SS-331-M14 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8F2V0SS-331-M14, a cutting-edge Anti-Vandal Push Button Switch designed for optimal performance in demanding environments. With a sleek Panel Mount Front, this switch boasts IP65 waterproof rating, ensuring durability and reliability even in harsh conditions. The illuminated Ring and Power Symbol provide clear visibility, while the flush Button actuator offers a seamless user experience. Operating at a rated voltage of 48 VDC, with a low Illumination Voltage of 2.8 VDC, this switch is both efficient and energy-saving. Its 4PST-2NO/2NC contact configuration allows for versatile functionality. Suitable for a wide range of applications, from industrial machinery to outdoor equipment, the PV8F2V0SS-331-M14 guarantees performance excellence.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

