| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2V0SS-331 |
| Series: | PV8 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | 4PST-2NO/2NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 2.8 VDC |
| Part Aliases: | 52-PV8F2V0SS331 |
| SKU: | ESWPV8F2V0SS-331 |
PV8F2V0SS-331
| Heilind Number: | ESWPV8F2V0SS-331 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2V0SS-331 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8F2V0SS-331 Anti-Vandal Push Button Switch, designed for durability and security in high-demand environments. With a robust IP65 rating, this switch is resistant to vandalism and harsh conditions, making it ideal for public use or outdoor applications. Featuring a sleek panel mount design with a front-facing actuator, it offers easy accessibility while maintaining a tamper-proof construction. The illuminated ring provides visual feedback, enhancing user experience and visibility in low-light settings. With a rated voltage of 48VDC and a contact configuration of 4PST-2NO/2NC, this switch ensures reliable performance. Its solder termination type and operating temperature range of -20 to 55°C further enhance its versatility. Perfect for industrial control panels, kiosks, and more, the PV8F2V0SS-331 is a dependable solution for demanding switch applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

