| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2V0SS-335 |
| Series: | PV8 |
| Amperage: | 2 A |
| IP Rating: | IP65 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Ring |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button (Flush) |
| Rated Voltage: | 48 VDC |
| Actuator Shape: | Round |
| Switch Function: | Off-(On), On-(Off) |
| Termination Type: | Solder |
| Illumination Voltage: | 24 VDC |
| Contact Configuration: | 4PST-2NO/2NC |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | 52-PV8F2V0SS335 |
| SKU: | ESWPV8F2V0SS-335 |
PV8F2V0SS-335
| Heilind Number: | ESWPV8F2V0SS-335 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2V0SS-335 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8 Anti-Vandal Push Button Switch, a robust and reliable solution for high-intensity industrial environments. With a sleek panel mount design and IP65 rating, this switch is built to withstand tough conditions while ensuring smooth operation. The 2A rated amperage and 48VDC voltage make it suitable for a wide range of applications, from machinery control to security systems. Featuring a round flush button actuator and ring illumination, the PV8 not only offers tactile feedback but also enhances visibility in dimly lit settings. Its 4PST-2NO/2NC contact configuration provides versatile functionality, while the solder termination type ensures secure installation. Whether in use indoors or outdoors, this switch performs flawlessly with an operating temperature range of -20 to 55°C. Elevate your control panel with the PV8 Anti-Vandal Push Button Switch – a durable and efficient choice for demanding environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

