| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2V0SS-341 |
| Series: | PV8 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | 4PST-2NO/2NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 2.8 VDC |
| Part Aliases: | 52-PV8F2V0SS341 |
| SKU: | ESWPV8F2V0SS-341 |
PV8F2V0SS-341
| Heilind Number: | ESWPV8F2V0SS-341 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2V0SS-341 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8 Anti-Vandal Push Button Switch, a robust and reliable solution for your panel mounting needs. With a sturdy IP65-rated construction, this switch is designed to withstand harsh environments and ensure long-lasting performance. The round actuator button, illuminated by a ring, provides tactile feedback and easy visibility, while the Off-(On), On-(Off) switch function offers versatile control options. Operating at a rated voltage of 48 VDC and an amperage of 2A, it is ideal for various applications. The 4PST-2NO/2NC contact configuration guarantees secure connectivity. Installation is a breeze with solder termination, and the panel cut-out diameter of 25mm fits seamlessly into your setup. Whether for industrial machinery, security systems, or automotive applications, the PV8 switch delivers on both functionality and durability. Elevate your control panel with this high-performance component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

