| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2V0SS-344 |
| Series: | PV8 |
| Amperage: | 2 A |
| IP Rating: | IP65 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Ring |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button (Flush) |
| Rated Voltage: | 48 VDC |
| Actuator Shape: | Round |
| Switch Function: | Off-(On), On-(Off) |
| Termination Type: | Solder |
| Illumination Voltage: | 12 VDC |
| Contact Configuration: | 4PST-2NO/2NC |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | 52-PV8F2V0SS344 |
| SKU: | ESWPV8F2V0SS-344 |
PV8F2V0SS-344
| Heilind Number: | ESWPV8F2V0SS-344 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2V0SS-344 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8F2V0SS-344, a cutting-edge Anti-Vandal Push Button Switch from the PV8 series designed for high-performance applications. This rugged switch boasts a durable construction and is RoHS compliant, ensuring environmental responsibility. With a 2A amperage rating and IP65 ingress protection, it guarantees reliable operation even in harsh conditions. The sleek Panel Mount, Front design with a Ring illumination feature adds a touch of sophistication to any panel. Featuring a 48VDC rated voltage and 4PST-2NO/2NC contact configuration, it offers versatile functionality. The Button (Flush) actuator type and Off-(On), On-(Off) switch function provide smooth and precise operation. Perfect for industrial, automotive, and marine applications, this switch is a dependable choice for demanding environments. Upgrade your control systems with the PV8F2V0SS-344 and experience unparalleled performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

