| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2V0SS-346 |
| Series: | PV8 |
| Amperage: | 2 A |
| IP Rating: | IP65 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Ring |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button (Flush) |
| Rated Voltage: | 48 VDC |
| Actuator Shape: | Round |
| Switch Function: | Off-(On), On-(Off) |
| Termination Type: | Solder |
| Illumination Voltage: | 125 VAC |
| Contact Configuration: | 4PST-2NO/2NC |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | 52-PV8F2V0SS346 |
| SKU: | ESWPV8F2V0SS-346 |
PV8F2V0SS-346
| Heilind Number: | ESWPV8F2V0SS-346 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2V0SS-346 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8F2V0SS-346, a sleek and durable Anti-Vandal Push Button Switch designed for reliable performance in demanding environments. This Panel Mount switch, part of the PV8 series, boasts a robust construction and IP65 rating, ensuring resistance to dust and water ingress. With a 2A amperage and 48VDC rated voltage, it offers efficient power control. The Round Flush Button with Ring illumination not only enhances visibility but also adds a touch of modernity to any panel. Featuring Off-(On) and On-(Off) switch functions and a 4PST-2NO/2NC contact configuration, it provides versatile operation. Solder termination and a 25mm circular panel cut-out diameter make installation a breeze. Whether used in industrial machinery or outdoor applications, this switch guarantees reliable performance even in extreme temperatures ranging from -20 to 55°C. Elevate your control systems with this high-quality Push Button Switch.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

