| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2V0SS-351 |
| Series: | PV8 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | 4PST-2NO/2NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 1.8 VDC |
| Part Aliases: | 52-PV8F2V0SS351 |
| SKU: | ESWPV8F2V0SS-351 |
PV8F2V0SS-351
| Heilind Number: | ESWPV8F2V0SS-351 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2V0SS-351 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8F2V0SS-351, a high-performance anti-vandal push button switch designed for durability and reliability in demanding environments. With a sleek panel mount design and an IP65 rating for water and dust resistance, this switch is ideal for industrial and outdoor applications. The 48 VDC rated voltage ensures efficient power delivery, while the 2A amperage capability allows for reliable performance. Its flush button actuator and ring illumination not only provide a modern aesthetic but also enhance visibility in low-light conditions. Featuring a 4PST-2NO/2NC contact configuration, this switch offers versatile functionality. The solder termination type ensures secure installation, while the wide operating temperature range of -20 to 55 °C guarantees consistent operation even in extreme conditions. Perfect for use in machinery control panels, security systems, and more, the PV8F2V0SS-351 is a top choice for those seeking a rugged and dependable push button switch.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

