| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2V0SS-3G1 |
| Series: | PV8 |
| Amperage: | 2 A |
| IP Rating: | IP65 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Ring |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button (Flush) |
| Rated Voltage: | 48 VDC |
| Actuator Shape: | Round |
| Switch Function: | Off-(On), On-(Off) |
| Termination Type: | Solder |
| Illumination Voltage: | 1.8 VDC, 2.8 VDC |
| Contact Configuration: | 4PST-2NO/2NC |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | 52-PV8F2V0SS3G1 |
| SKU: | ESWPV8F2V0SS-3G1 |
PV8F2V0SS-3G1
| Heilind Number: | ESWPV8F2V0SS-3G1 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2V0SS-3G1 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8F2V0SS-3G1, a sleek and robust anti-vandal push button switch designed for reliable performance in demanding environments. This PV8 series switch features a panel mount front design, ensuring secure installation on any surface. With an IP65 rating, it is resistant to dust and water ingress, making it ideal for outdoor or industrial use. The 2A rated amperage and 48VDC voltage capacity guarantee efficient power control. Its flush button actuator, illuminated by a ring LED, not only provides tactile feedback but also enhances visibility in low-light conditions. The 4PST-2NO/2NC contact configuration offers versatile switching options, while the solder termination type ensures a durable connection. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is a dependable choice for various applications in the control panel, machinery, or automotive industries. Elevate your user experience with the PV8F2V0SS-3G1, where performance meets durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

