| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2V0SS-3N1 |
| Series: | PV8 |
| Amperage: | 2 A |
| IP Rating: | IP65 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Ring |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button (Flush) |
| Rated Voltage: | 48 VDC |
| Actuator Shape: | Round |
| Switch Function: | Off-(On), On-(Off) |
| Termination Type: | Solder |
| Illumination Voltage: | 2.8 VDC |
| Contact Configuration: | 4PST-2NO/2NC |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | 52-PV8F2V0SS3N1 |
| SKU: | ESWPV8F2V0SS-3N1 |
PV8F2V0SS-3N1
| Heilind Number: | ESWPV8F2V0SS-3N1 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2V0SS-3N1 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8F2V0SS-3N1, a durable and versatile anti-vandal push button switch perfect for industrial and outdoor applications. With a robust IP65 rating, this switch is designed to withstand harsh environments, ensuring reliable performance in any setting. The sleek panel mount, front-facing design with a ring illumination feature not only enhances visibility but also adds a touch of modernity to any control panel. Operating at a rated voltage of 48 VDC and a current of 2A, it offers efficient power control. The round flush actuator and 4PST-2NO/2NC contact configuration provide precise and secure operation, while the solder termination type guarantees easy installation. Whether it's for machinery, security systems, or outdoor equipment, this switch is the perfect choice for those seeking durability, functionality, and style. Elevate your control panel with the PV8F2V0SS-3N1.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

