PV8F2Y011-331

Heilind Number:ESWPV8F2Y011-331
Manufacturer:E-Switch
Manufacturer Number:PV8F2Y011-331
ECAD Model:
3D Model

Description:

PV8F2Y011-331

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV8F2Y011-331
Series:PV8
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV8F2Y011331
SKU:ESWPV8F2Y011-331

Detailed Description

Introducing the PV8F2Y011-331, a cutting-edge anti-vandal push button switch designed for durability and performance. With a sleek panel mount front and IP65 rating, this switch is ideal for use in demanding environments. The 2A rated current and 48VDC voltage make it suitable for a wide range of applications. Featuring a round button actuator with ring illumination, it not only provides tactile feedback but also adds a touch of sophistication. The DPST-NO/NC contact configuration ensures reliable and versatile operation. Solder termination and a 25mm panel cut-out diameter make installation a breeze. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is built to withstand harsh conditions. Perfect for industrial, automotive, or outdoor use, the PV8F2Y011-331 is the epitome of quality and performance in push button switches.