| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2Y0SS-225 |
| Series: | PV8 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Dot |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 24 VDC |
| Part Aliases: | 52-PV8F2Y0SS225 |
| SKU: | ESWPV8F2Y0SS-225 |
PV8F2Y0SS-225
| Heilind Number: | ESWPV8F2Y0SS-225 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2Y0SS-225 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8F2Y0SS-225, an ANTI-VANDAL push button switch that combines sleek design with durability. Engineered for reliability, this switch is fully ROHS compliant, ensuring it meets stringent environmental standards. Part of the PV8 series, it features a robust construction suitable for various applications. With a rated amperage of 2A and an IP65 rating, it guarantees safe and efficient operation even in demanding environments. The Panel Mount, Front design with a Dot illumination adds a touch of sophistication, while the Button (Flush) actuator type offers a seamless user experience. Rated for 48VDC, with Illumination Voltage at 24VDC, this switch is designed for optimal performance. Its DPST-NO/NC contact configuration and Off-(On), On-(Off) switch function provide versatility in usage. The Solder termination type ensures secure connectivity. With a panel cut-out diameter of 25mm, it offers easy installation. Operating in a wide temperature range from -20 to 55°C, it's suitable for use in diverse settings. Whether for industrial machinery, control panels, or outdoor equipment, this Anti-Vandal Push Button Switch is a reliable and efficient choice in the world of switches.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

