| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2Y0SS-235 |
| Series: | PV8 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Dot |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 24 VDC |
| Part Aliases: | 52-PV8F2Y0SS235 |
| SKU: | ESWPV8F2Y0SS-235 |
PV8F2Y0SS-235
| Heilind Number: | ESWPV8F2Y0SS-235 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2Y0SS-235 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8F2Y0SS-235, a high-performance anti-vandal push button switch designed for durability and reliability in demanding environments. With a sleek panel mount front, this switch features a rugged IP65 rating, making it resistant to water and dust ingress. The 2A amperage and 48VDC rated voltage ensure efficient power control, while the DPST-NO/NC contact configuration offers versatile switching options. Operating smoothly in temperatures ranging from -20 to 55°C, it's ideal for both indoor and outdoor applications. The flush round button with dot illumination adds a touch of sophistication, enhancing visibility in low-light conditions. Easy to install with a 25mm circular panel cut-out diameter and solder termination type, this switch is a perfect choice for industrial machinery, control panels, and security systems. Trust in the PV8 series for quality and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

