| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2Y0SS-301 |
| Series: | PV8 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 2.8 VDC |
| Part Aliases: | 52-PV8F2Y0SS301 |
| SKU: | ESWPV8F2Y0SS-301 |
PV8F2Y0SS-301
| Heilind Number: | ESWPV8F2Y0SS-301 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2Y0SS-301 |
| ECAD Model: |
Specifications
Detailed Description
Enhance control and security with the PV8 Anti-Vandal Push Button Switch. Designed for rugged performance, this switch boasts a durable construction and IP65 rating, ensuring reliable operation even in harsh environments. Featuring a sleek panel mount design with an illuminated ring, it's perfect for applications where visibility is key. The round flush actuator offers a tactile and responsive touch, while the DPST-NO/NC contact configuration provides versatility in circuitry. With a 2A rated amperage and 48VDC voltage, it's suitable for a range of power requirements. Easy to install with solder termination, this switch is ideal for industrial settings, offering dependable performance in temperatures ranging from -20 to 55°C. Upgrade your control panel with the PV8 Anti-Vandal Push Button Switch for efficient and secure operation.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

