| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2Y0SS-305 |
| Series: | PV8 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 24 VDC |
| Part Aliases: | 52-PV8F2Y0SS305 |
| SKU: | ESWPV8F2Y0SS-305 |
PV8F2Y0SS-305
| Heilind Number: | ESWPV8F2Y0SS-305 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2Y0SS-305 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8F2Y0SS-305, a cutting-edge anti-vandal push button switch designed for optimal performance in demanding environments. With a robust IP65 rating, this switch ensures reliable operation even in harsh conditions. The sleek panel mount front design, featuring a round flush button actuator, not only enhances aesthetics but also offers convenient usability. Boasting a DPST-NO/NC contact configuration and a 2A amperage rating, this switch provides versatile functionality. The 48VDC rated voltage, along with 24VDC illumination voltage, guarantees efficient power delivery. Solder termination type ensures secure installation. Suitable for various applications, from industrial machinery to outdoor equipment, this switch is a dependable choice for your control needs. Experience durability and performance with the PV8F2Y0SS-305.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

