| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2Y0SS-311 |
| Series: | PV8 |
| Amperage: | 2 A |
| IP Rating: | IP65 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Ring |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button (Flush) |
| Rated Voltage: | 48 VDC |
| Actuator Shape: | Round |
| Switch Function: | Off-(On), On-(Off) |
| Termination Type: | Solder |
| Illumination Voltage: | 1.8 VDC |
| Contact Configuration: | DPST-NO/NC |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | 52-PV8F2Y0SS311 |
| SKU: | ESWPV8F2Y0SS-311 |
PV8F2Y0SS-311
| Heilind Number: | ESWPV8F2Y0SS-311 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2Y0SS-311 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8F2Y0SS-311, a cutting-edge Anti-Vandal Push Button Switch designed for optimal performance in rugged environments. This RoHS compliant switch, part of the PV8 series, boasts a 2A amperage rating and IP65 ingress protection, ensuring reliability even in harsh conditions. Featuring a sleek Panel Mount design with front illumination in the form of a luminous ring, this switch not only offers functionality but also adds a touch of sophistication to any application. Its durable construction, with a round flush actuator and DPST-NO/NC contact configuration, guarantees long-lasting operation. Suitable for a variety of industries, from automotive to industrial automation, this switch is the epitome of quality and performance. Upgrade your control systems with the PV8F2Y0SS-311 and experience seamless operation like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

