| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2Y0SS-313 |
| Series: | PV8 |
| Amperage: | 2 A |
| IP Rating: | IP65 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Ring |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button (Flush) |
| Rated Voltage: | 48 VDC |
| Actuator Shape: | Round |
| Switch Function: | Off-(On), On-(Off) |
| Termination Type: | Solder |
| Illumination Voltage: | 6 VDC |
| Contact Configuration: | DPST-NO/NC |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | 52-PV8F2Y0SS313 |
| SKU: | ESWPV8F2Y0SS-313 |
PV8F2Y0SS-313
| Heilind Number: | ESWPV8F2Y0SS-313 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2Y0SS-313 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8F2Y0SS-313, a sleek and robust Anti-Vandal Push Button Switch designed for durability and reliability in demanding environments. With a high IP65 rating, this switch is resistant to dust and water ingress, making it ideal for outdoor or industrial applications. The flush-mounted button, featuring a round actuator shape, offers a seamless and stylish appearance while ensuring comfortable operation. Rated for 2A at 48VDC, it provides efficient power control. The DPST-NO/NC contact configuration allows for versatile switching options, while the illumination ring, powered by 6VDC, enhances visibility in low-light conditions. Featuring a panel mount front and solder termination, installation is quick and straightforward. From its sturdy construction to its wide operating temperature range of -20 to 55°C, this PV8 series switch combines functionality with durability, perfect for a variety of uses in the field of Push Button Switches.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

