| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2Y0SS-314 |
| Series: | PV8 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 12 VDC |
| Part Aliases: | 52-PV8F2Y0SS314 |
| SKU: | ESWPV8F2Y0SS-314 |
PV8F2Y0SS-314
| Heilind Number: | ESWPV8F2Y0SS-314 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2Y0SS-314 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8 Series Anti-Vandal Push Button Switch, a durable and reliable component perfect for demanding environments. With a sleek panel mount design featuring IP65 waterproof rating, this switch ensures performance even in harsh conditions. The illuminated ring enhances visibility, while the button's flush actuator type offers a smooth operation. Rated for 2A at 48VDC, it guarantees efficient power control. The DPST-NO/NC contact configuration allows for versatile use. Operating at a wide temperature range from -20 to 55°C, it's suitable for various applications. Crafted for quality and longevity, this switch is ideal for industrial, automotive, and outdoor settings. Upgrade your control system with the PV8 Anti-Vandal Push Button Switch.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

