| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2Y0SS-331-M11 |
| Series: | PV8 |
| Amperage: | 2 A |
| IP Rating: | IP65 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Ring |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button (Flush) |
| Rated Voltage: | 48 VDC |
| Actuator Shape: | Round |
| Switch Function: | Off-(On), On-(Off) |
| Termination Type: | Solder |
| Illumination Voltage: | 2.8 VDC |
| Contact Configuration: | DPST-NO/NC |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | 52-PV8F2Y0SS331M11 |
| SKU: | ESWPV8F2Y0SS-331-M11 |
PV8F2Y0SS-331-M11
| Heilind Number: | ESWPV8F2Y0SS-331-M11 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2Y0SS-331-M11 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8F2Y0SS-331-M11, a sleek and durable anti-vandal push button switch designed for reliability in demanding environments. With a robust IP65 rating, this switch is resistant to dust and water ingress, making it ideal for outdoor or industrial applications. The 2A rated voltage ensures efficient performance, while the DPST-NO/NC contact configuration offers versatility in circuit control. Featuring a round flush button actuator with ring illumination, this switch not only provides tactile feedback but also enhances visibility in low-light conditions. Its panel mount design with a 25mm circular cut-out diameter allows for easy installation on various surfaces. Crafted for longevity, this switch operates flawlessly in temperatures ranging from -20 to 55°C. Elevate your control panel with the reliability and functionality of the PV8F2Y0SS-331-M11.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

