PV8F2Y0SS-331-M14

Heilind Number:ESWPV8F2Y0SS-331-M14
Manufacturer:E-Switch
Manufacturer Number:PV8F2Y0SS-331-M14
ECAD Model:
3D Model

Description:

PV8F2Y0SS-331-M14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV8F2Y0SS-331-M14
Series:PV8
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring, Power Symbol
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV8F2Y0SS331M14
SKU:ESWPV8F2Y0SS-331-M14

Detailed Description

Introducing the PV8F2Y0SS-331-M14, a cutting-edge Anti-Vandal Push Button Switch designed for durability and performance. With RoHS compliance and an IP65 rating, this switch is built to withstand tough environments. The panel-mounted design ensures easy installation, while the illuminated Ring and Power Symbol provide clear visibility. Operating at a rated voltage of 48VDC, this switch offers DPST-NO/NC contact configuration for versatile use. The sleek Round actuator button, with Off-(On) and On-(Off) switch function, guarantees reliable operation. Solder termination type and Circular 25mm panel cut-out diameter make integration seamless. Whether in industrial settings or consumer electronics, this PV8 series switch delivers quality and functionality. Upgrade your control systems with the PV8F2Y0SS-331-M14 for unrivaled performance in the most demanding applications.