| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2Y0SS-331 |
| Series: | PV8 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 2.8 VDC |
| Part Aliases: | 52-PV8F2Y0SS331 |
| SKU: | ESWPV8F2Y0SS-331 |
PV8F2Y0SS-331
| Heilind Number: | ESWPV8F2Y0SS-331 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2Y0SS-331 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8F2Y0SS-331, a high-performance anti-vandal push button switch designed for durability and reliability in demanding environments. Featuring a rugged IP65-rated construction, this switch is suitable for both indoor and outdoor applications. The sleek panel mount design with front illumination adds a modern touch to any setup. With a rated voltage of 48 VDC and a contact configuration of DPST-NO/NC, it offers versatile functionality. The button, flush actuator, and round shape ensure comfortable operation, while the solder termination type guarantees secure connectivity. With an operating temperature range of -20 to 55 °C, this switch is built to perform flawlessly even in extreme conditions. Perfect for use in industrial, commercial, and residential settings, the PV8F2Y0SS-331 sets the standard for quality and performance in push button switches.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

