PV8F2Y0SS-341-M14

Heilind Number:ESWPV8F2Y0SS-341-M14
Manufacturer:E-Switch
Manufacturer Number:PV8F2Y0SS-341-M14
ECAD Model:
3D Model

Description:

PV8F2Y0SS-341-M14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV8F2Y0SS-341-M14
Series:PV8
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring, Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:Off-(On), On-(Off)
Termination Type:Solder
Illumination Voltage:2.8 VDC
Contact Configuration:DPST-NO/NC
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV8F2Y0SS341M14
SKU:ESWPV8F2Y0SS-341-M14

Detailed Description

Introducing the PV8 Anti-Vandal Panel Mount Switch, a rugged and reliable solution for your control panel needs. With a sleek and durable design, this switch is perfect for applications requiring a high level of security and protection. Featuring a 2A rated amperage and IP65 ingress protection rating, it ensures optimal performance even in harsh environments. The illuminated ring and power symbol provide clear visibility, while the round flush button actuator offers a satisfying tactile feedback. With a DPST-NO/NC contact configuration and off-(on), on-(off) switch function, it offers versatile control options. Designed for easy installation with a solder termination type and a 25mm circular panel cut-out diameter, this switch is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -20 to 55°C, it is reliable even in extreme conditions. Upgrade your control panel with the PV8 Anti-Vandal Panel Mount Switch for enhanced functionality and durability.