| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2Y0SS-341 |
| Series: | PV8 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 2.8 VDC |
| Part Aliases: | 52-PV8F2Y0SS341 |
| SKU: | ESWPV8F2Y0SS-341 |
PV8F2Y0SS-341
| Heilind Number: | ESWPV8F2Y0SS-341 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2Y0SS-341 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8F2Y0SS-341 Anti-Vandal Push Button Switch, a durable and reliable solution for your panel-mounted control needs. With a sleek design and IP65 rating, this switch is suitable for various indoor and outdoor applications. Featuring a flush button actuator and DPST-NO/NC contact configuration, it offers versatility in operation. The bright ring illumination not only enhances visibility but also adds a touch of modernity to your control panel. Rated for 2A at 48VDC, this switch is capable of handling moderate power requirements. Its solder termination type ensures secure connectivity. Operating in a wide temperature range from -20 to 55 °C, it is built to withstand harsh environments. Perfect for industrial settings, this PV8 series switch guarantees long-lasting performance. Upgrade your control systems with the PV8F2Y0SS-341 and experience seamless operation every time.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

