| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2Y0SS-344 |
| Series: | PV8 |
| Amperage: | 2 A |
| IP Rating: | IP65 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Ring |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button (Flush) |
| Rated Voltage: | 48 VDC |
| Actuator Shape: | Round |
| Switch Function: | Off-(On), On-(Off) |
| Termination Type: | Solder |
| Illumination Voltage: | 12 VDC |
| Contact Configuration: | DPST-NO/NC |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | 52-PV8F2Y0SS344 |
| SKU: | ESWPV8F2Y0SS-344 |
PV8F2Y0SS-344
| Heilind Number: | ESWPV8F2Y0SS-344 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2Y0SS-344 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8F2Y0SS-344, an ANTI-VANDAL push button switch designed for durable performance in challenging environments. With RoHS compliance and an IP65 rating, this switch is built to withstand rough conditions. Part of the PV8 series, it boasts a 2A amperage and operates at a rated voltage of 48VDC. Featuring a sleek panel mount, front-facing design with a ring illumination for easy visibility, this switch combines functionality with style. The button, flush actuator is round in shape, offering a comfortable touch experience. Its switch function allows for both Off-(On) and On-(Off) actions, providing versatility in usage. With a contact configuration of DPST-NO/NC and termination type as solder, it ensures reliable connectivity. The 12VDC illumination voltage enhances visibility in dimly lit environments. Ideal for industrial applications, this Anti-Vandal push button switch is a reliable choice for those seeking high-performance control solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

