| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2Y0SS-345 |
| Series: | PV8 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 24 VDC |
| Part Aliases: | 52-PV8F2Y0SS345 |
| SKU: | ESWPV8F2Y0SS-345 |
PV8F2Y0SS-345
| Heilind Number: | ESWPV8F2Y0SS-345 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2Y0SS-345 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the PV8 Series Anti-Vandal Push Button Switch. Featuring a durable IP65-rated construction, this switch is designed for reliable operation in demanding environments. The sleek round actuator with a flush button design offers a streamlined look, while the ring illumination adds a touch of sophistication. With a rated voltage of 48VDC and a DPST-NO/NC contact configuration, this switch ensures efficient performance. Easy to install with a panel mount front, it's perfect for various applications. Whether you need to power on or off with a simple push, this switch delivers seamless functionality. Elevate your control setup with the PV8 Series Anti-Vandal Push Button Switch.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

