| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2Y0SS-351 |
| Series: | PV8 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 1.8 VDC |
| Part Aliases: | 52-PV8F2Y0SS351 |
| SKU: | ESWPV8F2Y0SS-351 |
PV8F2Y0SS-351
| Heilind Number: | ESWPV8F2Y0SS-351 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2Y0SS-351 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8 Anti-Vandal Push Button Switch, a robust and reliable solution for industrial applications. With a sleek panel mount design featuring a flush button actuator, this switch ensures seamless integration into control panels and machinery. Rated for 2A at 48VDC, it offers dependable performance in demanding environments. The DPST-NO/NC contact configuration provides versatility for various circuit setups. Its IP65 rating guarantees protection against dust and water ingress, making it suitable for outdoor use. The illuminated ring around the actuator not only enhances visibility but also adds a touch of modernity to any setup. Designed for durability, this switch operates flawlessly in temperatures ranging from -20 to 55°C. Trust the PV8 to deliver uncompromising functionality in every push, setting the standard for anti-vandal switches in the industry.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

