| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2Y0SS-355 |
| Series: | PV8 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 24 VDC |
| Part Aliases: | 52-PV8F2Y0SS355 |
| SKU: | ESWPV8F2Y0SS-355 |
PV8F2Y0SS-355
| Heilind Number: | ESWPV8F2Y0SS-355 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2Y0SS-355 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8F2Y0SS-355, a sleek and reliable Anti-Vandal Push Button Switch designed for seamless integration in industrial panels. With a robust IP65 rating, this switch guarantees durability even in harsh environments. Featuring a 2A amperage and a 48VDC rated voltage, it ensures efficient and safe operation. The stylish round actuator with flush button design not only enhances aesthetics but also offers a comfortable tactile experience. Built for convenience, the DPST-NO/NC contact configuration allows for versatile use. Illuminated by a 24VDC ring, this switch provides visual feedback in dimly lit settings. Solder termination and a panel cut-out diameter of 25mm facilitate easy installation. From its -20 to 55°C operating temperature range to its RoHS compliance, every detail of the PV8F2Y0SS-355 is crafted to perfection, making it an essential component in any control system. Elevate your industrial setup with this premium quality Push Button Switch.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

