PV8F2Y0SS-3K1-M11

Heilind Number:ESWPV8F2Y0SS-3K1-M11
Manufacturer:E-Switch
Manufacturer Number:PV8F2Y0SS-3K1-M11
ECAD Model:
3D Model

Description:

PV8F2Y0SS-3K1-M11

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV8F2Y0SS-3K1-M11
Series:PV8
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:Off-(On), On-(Off)
Termination Type:Solder
Illumination Voltage:1.8 VDC, 2.8 VDC
Contact Configuration:DPST-NO/NC
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV8F2Y0SS3K1M11
SKU:ESWPV8F2Y0SS-3K1-M11

Detailed Description

Introducing our PV8 Series Anti-Vandal Push Button Switch, a sleek and durable solution for your control panel needs. This RoHS-compliant switch features a rugged IP65-rated construction, making it ideal for use in harsh environments. With a 2A rated amperage and 48VDC operating voltage, it ensures reliable performance. The button, illuminated by a ring, offers easy visibility, while its flush actuator design adds a touch of sophistication. Whether you need a switch for industrial machinery or outdoor applications, this panel mountable device with a 25mm circular panel cut-out diameter is the perfect choice. With a DPST-NO/NC contact configuration and solder termination, it guarantees secure connectivity. Operating between -20 to 55°C, it's suited for various settings. Trust in the quality and functionality of this Push Button Switch from our range of high-quality control products.