| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2Y0SS-3K1 |
| Series: | PV8 |
| Amperage: | 2 A |
| IP Rating: | IP65 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Ring |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button (Flush) |
| Rated Voltage: | 48 VDC |
| Actuator Shape: | Round |
| Switch Function: | Off-(On), On-(Off) |
| Termination Type: | Solder |
| Illumination Voltage: | 1.8 VDC, 2.8 VDC |
| Contact Configuration: | DPST-NO/NC |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | 52-PV8F2Y0SS3K1 |
| SKU: | ESWPV8F2Y0SS-3K1 |
PV8F2Y0SS-3K1
| Heilind Number: | ESWPV8F2Y0SS-3K1 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2Y0SS-3K1 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8 Series Anti-Vandal Push Button Switch, a sleek and robust solution for your control panel needs. With a durable Panel Mount design, this switch is built to last in demanding environments. Its IP65 rating ensures protection against dust and water ingress, making it ideal for both indoor and outdoor applications. The flush Button actuator, illuminated by a vibrant Ring, adds a modern touch to any setup. Operating at a rated voltage of 48VDC and with a contact configuration of DPST-NO/NC, it offers versatile functionality. The solder termination type guarantees a secure connection, while the wide operating temperature range of -20 to 55°C ensures reliable performance in various conditions. Upgrade your control system with the PV8 Series, where durability meets style.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

