| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2Y0SS-3K4 |
| Series: | PV8 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 12 VDC |
| Part Aliases: | 52-PV8F2Y0SS3K4 |
| SKU: | ESWPV8F2Y0SS-3K4 |
PV8F2Y0SS-3K4
| Heilind Number: | ESWPV8F2Y0SS-3K4 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2Y0SS-3K4 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8F2Y0SS-3K4, a sleek and durable Anti-Vandal Push Button Switch designed for precision performance in demanding environments. With a rugged IP65 rated construction, this switch guarantees protection against water and dust ingress, making it ideal for industrial and outdoor applications. Featuring a 2A rated amperage and 48VDC voltage, it ensures reliable operation. The illuminated ring around the flush button adds a touch of sophistication while aiding visibility in low-light conditions. Boasting a DPST-NO/NC contact configuration, it offers versatile functionality. The panel mount design with a 25mm circular cutout ensures easy installation on any control panel. With a wide operating temperature range of -20 to 55°C, this switch is built to withstand extreme conditions. Trust the PV8F2Y0SS-3K4 for seamless control and durability in every push.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

