| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2Y0SS |
| Series: | PV8 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Part Aliases: | 52-PV8F2Y0SS |
| SKU: | ESWPV8F2Y0SS |
PV8F2Y0SS
| Heilind Number: | ESWPV8F2Y0SS |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2Y0SS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8F2Y0SS, a durable and reliable Anti-Vandal Push Button Switch perfect for industrial and outdoor applications. With a sleek Panel Mount design, this switch features a Flush Button actuator, ensuring a seamless and ergonomic user experience. Rated for 2A at 48VDC, it guarantees efficient power control. Its robust construction with IP65 rating makes it suitable for harsh environments. The DPST-NO/NC contact configuration offers versatile switching options. Solder termination ensures secure connections. Operating flawlessly in temperatures ranging from -20 to 55 °C, it's a dependable choice for various settings. With a panel cut-out diameter of 25mm and a round actuator shape, it combines ease of installation with a sleek appearance. Trust the PV8 series for quality and performance in Push Button Switches.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

