PV8FWU0SS-311

Heilind Number:ESWPV8FWU0SS-311
Manufacturer:E-Switch
Manufacturer Number:PV8FWU0SS-311
ECAD Model:
3D Model

Description:

PV8FWU0SS-311

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV8FWU0SS-311
Series:PV8
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:Off-On, On-Off
Termination Type:Wire Leads
Illumination Voltage:1.8 VDC
Contact Configuration:4PST-2NO/2NC
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV8FWU0SS311
SKU:ESWPV8FWU0SS-311

Detailed Description

Introducing the PV8FWU0SS-311, a high-performance Anti-Vandal Push Button Switch designed for reliable operation in demanding environments. With RoHS compliance and an IP65 rating, this switch ensures both environmental responsibility and durability against water and dust ingress. The sleek Panel Mount design with Front illumination featuring a Ring accentuates its modern aesthetic, making it ideal for a wide range of applications. Boasting a 2A amperage and a rated voltage of 48VDC, it offers efficient power handling. The Off-On and On-Off switch functions cater to versatile usage needs. Featuring 4PST-2NO/2NC contact configuration and Wire Leads termination type, it guarantees secure connectivity. Operating effortlessly in temperatures ranging from -20 to 55°C, this switch is a dependable choice for industrial and commercial settings. Elevate your control system with the PV8 series Anti-Vandal Push Button Switch.