PV8FWV0SS-301

Heilind Number:ESWPV8FWV0SS-301
Manufacturer:E-Switch
Manufacturer Number:PV8FWV0SS-301
ECAD Model:
3D Model

Description:

PV8FWV0SS-301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV8FWV0SS-301
Series:PV8
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:4PST-2NO/2NC
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV8FWV0SS301
SKU:ESWPV8FWV0SS-301

Detailed Description

Introducing the PV8 Series Anti-Vandal Push Button Switch, a durable and reliable solution for your panel mounting needs. With a sleek IP65-rated design, this switch is built to withstand tough environments while ensuring smooth operation. The 2A rated amperage and 48VDC voltage make it suitable for various applications. Its button actuator, featuring Off-(On) and On-(Off) switch functions, offers easy and intuitive control. The illuminated ring enhances visibility, especially in low-light conditions, with a 2.8VDC illumination voltage. With a 4PST-2NO/2NC contact configuration, this switch provides versatile connectivity options. The circular 25mm panel cut-out diameter and wire leads termination type simplify installation. Whether in industrial machinery, automotive, or outdoor equipment, the PV8 Series delivers performance and convenience. Elevate your control systems with this high-quality push button switch.