PV8FWV0SS-331

Heilind Number:ESWPV8FWV0SS-331
Manufacturer:E-Switch
Manufacturer Number:PV8FWV0SS-331
ECAD Model:
3D Model

Description:

PV8FWV0SS-331

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV8FWV0SS-331
Series:PV8
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:4PST-2NO/2NC
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV8FWV0SS331
SKU:ESWPV8FWV0SS-331

Detailed Description

Introducing the PV8 Series Anti-Vandal Button Switch, a sleek and durable solution for your control panel needs. This RoHS-compliant switch boasts a robust construction with an IP65 rating, ensuring reliable performance even in harsh environments. Designed for panel mount installation with a flush actuator, it offers a seamless and professional look. The 2A rated current and 48VDC voltage capacity make it suitable for a variety of applications. Featuring a ring illumination with 2.8VDC voltage, this switch not only provides tactile feedback but also enhances visibility. With a versatile 4PST-2NO/2NC contact configuration, it offers flexibility in circuit control. Its wide operating temperature range of -20 to 55°C guarantees functionality in diverse settings. Upgrade your control system with this high-quality, vandal-resistant switch.