PV8FWV0SS-341

Heilind Number:ESWPV8FWV0SS-341
Manufacturer:E-Switch
Manufacturer Number:PV8FWV0SS-341
ECAD Model:
3D Model

Description:

PV8FWV0SS-341

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV8FWV0SS-341
Series:PV8
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:4PST-2NO/2NC
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV8FWV0SS341
SKU:ESWPV8FWV0SS-341

Detailed Description

Introducing the PV8FWV0SS-341, a high-performance Anti-Vandal Push Button Switch that combines durability with sleek design. This RoHS compliant switch, part of the PV8 series, is perfect for applications requiring reliable operation in challenging environments. With an IP65 rating, it offers protection against dust and water ingress, making it suitable for both indoor and outdoor use. The Panel Mount, Front installation ensures easy integration into control panels or equipment. Featuring a ring illumination and a round flush button actuator, this switch not only provides tactile feedback but also enhances visual appeal. Rated for 2A at 48VDC, it guarantees efficient power control. The 4PST-2NO/2NC contact configuration allows for versatile switching options. With a panel cut-out diameter of 25mm and operating temperature range of -20 to 55°C, it offers flexibility in installation and performance. Whether in industrial, automotive, or commercial settings, this Push Button Switch is a reliable solution for your control needs. Elevate your user interface with the PV8FWV0SS-341.