PV8FWY0SS-335

Heilind Number:ESWPV8FWY0SS-335
Manufacturer:E-Switch
Manufacturer Number:PV8FWY0SS-335
ECAD Model:
3D Model

Description:

PV8FWY0SS-335

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV8FWY0SS-335
Series:PV8
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV8FWY0SS335
SKU:ESWPV8FWY0SS-335

Detailed Description

Introducing the PV8 Series Anti-Vandal Push Button Switch, a rugged and reliable solution for your panel-mounting needs. With a sleek round actuator design and flush button configuration, this switch offers both style and functionality. Rated for 2A at 48VDC with DPST-NO/NC contact configuration, it ensures versatile use in various applications. The IP65 rating guarantees protection against dust and water ingress, making it suitable for indoor and outdoor use. Featuring ring illumination with a 24VDC voltage requirement, this switch not only enhances visibility but also adds a touch of sophistication to your control panels. The easy wire lead termination and 25mm circular panel cut-out diameter streamline installation. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is built to withstand harsh environmental conditions. Whether you need a durable button for industrial machinery or a stylish control interface for consumer electronics, the PV8 Series Anti-Vandal Push Button Switch is the perfect choice. Upgrade your panels with this high-quality, ROHS-compliant product today.