PV8FWY0SS-345

Heilind Number:ESWPV8FWY0SS-345
Manufacturer:E-Switch
Manufacturer Number:PV8FWY0SS-345
ECAD Model:
3D Model

Description:

PV8FWY0SS-345

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV8FWY0SS-345
Series:PV8
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV8FWY0SS345
SKU:ESWPV8FWY0SS-345

Detailed Description

Introducing the PV8 series Anti-Vandal Push Button Switch, a robust and reliable solution for your panel mount applications. With a sleek and durable design, this switch is built to withstand the rigors of industrial environments, boasting an IP65 rating for dust and water resistance. The round actuator button, illuminated by a ring of LED lights, not only enhances visibility but also adds a touch of modern sophistication. Operating at a rated voltage of 48 VDC, with an amperage of 2A, and featuring DPST-NO/NC contact configuration, this switch offers versatile functionality. Its Off-(On) and On-(Off) switch function provides convenient control. The termination type of wire leads simplifies installation. Suitable for a wide range of applications, from machinery control panels to outdoor enclosures, this Anti-Vandal Push Button Switch guarantees reliable performance even in harsh conditions. Upgrade your panel setup with this high-quality, RoHS compliant switch.