| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV9F2T0SS-214 |
| Series: | PV9 |
| Amperage: | 2 A |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Dot |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button (Flush) |
| Rated Voltage: | 48 VDC |
| Actuator Shape: | Round |
| Switch Function: | Off-On, On-Off |
| Termination Type: | Solder |
| Illumination Voltage: | 12 VDC |
| Contact Configuration: | DPST-NO/NC |
| Panel Cut Out Diameter: | Circular - 28 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | 52-PV9F2T0SS214 |
| SKU: | ESWPV9F2T0SS-214 |
PV9F2T0SS-214
| Heilind Number: | ESWPV9F2T0SS-214 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV9F2T0SS-214 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV9F2T0SS-214, a robust and dependable Anti-Vandal Push Button Switch designed for demanding environments. With a sleek Panel Mount Front configuration and a durable IP66 rating, this switch is built to withstand the elements. Its Dot illumination feature adds visibility in low-light settings, while the Button (Flush) actuator ensures smooth operation. Rated for 2A at 48VDC, it offers reliable performance. The DPST-NO/NC contact configuration allows for versatile switching options. Solder termination makes installation easy, while the 12VDC Illumination Voltage enhances functionality. Whether it's Off-On or On-Off functions you need, this switch delivers. Ideal for applications in the automotive, industrial, or marine sectors, it operates flawlessly in temperatures ranging from -20 to 55°C. Trust in the PV9 series for quality and durability in every push.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

