| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV9F2T0SS-311 |
| Series: | PV9 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP66 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 28 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 1.8 VDC |
| Part Aliases: | 52-PV9F2T0SS311 |
| SKU: | ESWPV9F2T0SS-311 |
PV9F2T0SS-311
| Heilind Number: | ESWPV9F2T0SS-311 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV9F2T0SS-311 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV9F2T0SS-311, a sleek and robust Anti-Vandal Push Button Switch designed for optimal performance in demanding environments. With a durable Panel Mount Front, this switch is built to withstand tough conditions while maintaining functionality. Its IP66 rating ensures protection against dust and water ingress, making it suitable for outdoor and industrial applications. The round actuator button, illuminated by a ring, not only enhances visibility but also adds a touch of sophistication to any panel. Operating at a rated voltage of 48VDC and with a DPST-NO/NC contact configuration, this switch offers reliable Off-On and On-Off functionality. Its solder termination type guarantees secure connections, while the wide operating temperature range of -20 to 55°C ensures consistent performance in varying climates. Perfect for use in control panels, machinery, and security systems, the PV9F2T0SS-311 is the epitome of durability and functionality in a single compact package.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

