| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV9F2T0SS-314 |
| Series: | PV9 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP66 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 28 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 12 VDC |
| Part Aliases: | 52-PV9F2T0SS314 |
| SKU: | ESWPV9F2T0SS-314 |
PV9F2T0SS-314
| Heilind Number: | ESWPV9F2T0SS-314 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV9F2T0SS-314 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV9F2T0SS-314, a cutting-edge Anti-Vandal Push Button Switch designed for uncompromising performance in demanding environments. Its sleek Panel Mount, Front installation with an IP66 rating ensures durability against water and dust ingress. The 2A rated current and 48VDC voltage make it suitable for various applications. Featuring a luminous Ring illumination with a 12VDC voltage, this switch guarantees visibility even in low-light conditions. The actuator, a flush Round Button, offers a seamless user experience. With a DPST-NO/NC contact configuration and Off-On, On-Off switch function, it provides versatile control options. Crafted for reliable operation in temperatures ranging from -20 to 55°C, this switch is ideal for industrial and outdoor use. Upgrade your equipment with the PV9 Series PV9F2T0SS-314 and experience superior quality and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

