| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV9F2T0SS-344 |
| Series: | PV9 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP66 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 28 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 12 VDC |
| Part Aliases: | 52-PV9F2T0SS344 |
| SKU: | ESWPV9F2T0SS-344 |
PV9F2T0SS-344
| Heilind Number: | ESWPV9F2T0SS-344 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV9F2T0SS-344 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV9 Series Anti-Vandal Panel Mount Switch, a rugged and reliable solution for demanding environments. With its IP66 rating, this switch is built to withstand dust, water, and debris, making it ideal for outdoor or industrial applications. The 2A rated voltage ensures efficient performance, while the DPST-NO/NC contact configuration offers versatility in switching options. The sleek round actuator button, illuminated with a 12VDC ring, not only provides easy visibility but also adds a touch of modernity to any panel. Designed for ease of installation, the solder termination type guarantees secure connections. Operating flawlessly in temperatures ranging from -20 to 55 °C, this switch is dependable even in extreme conditions. Upgrade to the PV9F2T0SS-344 for a durable and efficient push-button switch solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

