PV9F2T0SS-3G1

Heilind Number:ESWPV9F2T0SS-3G1
Manufacturer:E-Switch
Manufacturer Number:PV9F2T0SS-3G1
ECAD Model:
3D Model

Description:

PV9F2T0SS-3G1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV9F2T0SS-3G1
Series:PV9
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP66
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 28 mm
Switch Function:Off-On, On-Off
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:1.8 VDC, 2.8 VDC
Part Aliases:52-PV9F2T0SS3G1
SKU:ESWPV9F2T0SS-3G1

Detailed Description

Introducing the PV9F2T0SS-3G1, a sleek and robust anti-vandal push button switch designed for durability and security. With a RoHS compliance and an IP66 rating, this switch is perfect for outdoor and industrial applications. The panel mount, front-facing design ensures easy installation on any surface, while the flush button actuator provides a clean and professional look. Operating at a rated voltage of 48 VDC, this switch offers reliable performance in various electronic systems. Featuring a DPST-NO/NC contact configuration, it allows for versatile connectivity options. The illuminated ring around the button, with voltages of 1.8 VDC and 2.8 VDC, adds a touch of visibility and style. Whether for off-on or on-off functions, this switch guarantees smooth operation. Its wide operating temperature range of -20 to 55°C further enhances its suitability for diverse environments. With a panel cut-out diameter of 28mm, it fits seamlessly into control panels, machinery, and more. Trust in the PV9 series for quality and functionality in every push.