| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV9F2T0SS-3H3 |
| Series: | PV9 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP66 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 28 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 6 VDC |
| Part Aliases: | 52-PV9F2T0SS3H3 |
| SKU: | ESWPV9F2T0SS-3H3 |
PV9F2T0SS-3H3
| Heilind Number: | ESWPV9F2T0SS-3H3 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV9F2T0SS-3H3 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV9F2T0SS-3H3, a high-performance anti-vandal push button switch designed for reliability in demanding environments. With a sturdy panel mount front and IP66 rating, this switch ensures durability against water and dust ingress. Featuring a sleek round actuator with ring illumination, it not only offers tactile feedback but also adds a touch of modernity to any application. Operating at a rated voltage of 48VDC and an amperage of 2A, the switch is suitable for a wide range of industrial and commercial uses. Its DPST-NO/NC contact configuration allows for versatile control options, while the Off-On and On-Off switch functions cater to different user preferences. The solder termination type ensures secure connectivity, making installation a breeze. With an operating temperature range of -20 to 55°C, this switch performs reliably even in extreme conditions. The PV9F2T0SS-3H3 is the perfect choice for those seeking a robust and stylish solution for their push button switch needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

