| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV9F2U0SS-331 |
| Series: | PV9 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP66 |
| Illumination: | Ring |
| Contact Configuration: | 4PST-2NO/2NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 28 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 2.8 VDC |
| Part Aliases: | 52-PV9F2U0SS331 |
| SKU: | ESWPV9F2U0SS-331 |
PV9F2U0SS-331
| Heilind Number: | ESWPV9F2U0SS-331 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV9F2U0SS-331 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV9 Anti-Vandal Push Button Switch, a sleek and durable solution for your panel control needs. With a robust IP66 rating, this switch is designed to withstand harsh environments with ease. The round Flush Button actuator, illuminated by a captivating Ring, not only enhances visibility but also adds a touch of sophistication to any panel. Operating at a rated voltage of 48VDC and an amperage of 2A, this switch guarantees reliable performance. Its 4PST-2NO/2NC contact configuration offers versatility in switching options, while the solder termination type ensures secure installation. Whether it's for industrial machinery or outdoor applications, the PV9 excels, operating flawlessly in temperatures ranging from -20 to 55°C. Upgrade your control system with this high-quality Panel Mount Front switch, perfect for demanding environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

