| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV9F2U0SS-334 |
| Series: | PV9 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP66 |
| Illumination: | Ring |
| Contact Configuration: | 4PST-2NO/2NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 28 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 12 VDC |
| Part Aliases: | 52-PV9F2U0SS334 |
| SKU: | ESWPV9F2U0SS-334 |
PV9F2U0SS-334
| Heilind Number: | ESWPV9F2U0SS-334 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV9F2U0SS-334 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV9F2U0SS-334, a robust and versatile Anti-Vandal Panel Mount Switch from the PV9 series. Designed for durability and convenience, this switch is RoHS compliant and features an IP66 rating, ensuring reliable performance in various environments. With a 2A amperage and 48VDC rated voltage, it offers efficient power control. The sleek round actuator button with flush mount design adds a touch of sophistication while the 12VDC ring illumination enhances visibility. Perfect for industrial and commercial applications, its 4PST-2NO/2NC contact configuration allows for versatile switching operations. With a panel cut-out diameter of 28mm and operating temperature range of -20 to 55°C, this switch is suitable for a wide range of installations. Elevate your control panel with the PV9F2U0SS-334, where quality and functionality meet seamlessly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

