| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV9F2U0SS-341 |
| Series: | PV9 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP66 |
| Illumination: | Ring |
| Contact Configuration: | 4PST-2NO/2NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 28 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 2.8 VDC |
| Part Aliases: | 52-PV9F2U0SS341 |
| SKU: | ESWPV9F2U0SS-341 |
PV9F2U0SS-341
| Heilind Number: | ESWPV9F2U0SS-341 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV9F2U0SS-341 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV9F2U0SS-341, a high-performance Anti-Vandal Push Button Switch designed for reliable operation in demanding environments. With RoHS compliance and an IP66 rating, this switch ensures durability and protection against dust and water ingress, making it ideal for industrial or outdoor applications. The Panel Mount, Front installation type offers easy integration into control panels or equipment. Featuring a sleek Ring illumination and Button (Flush) actuator, it combines functionality with modern design. The 2 A, 48 VDC rated voltage, and 4PST-2NO/2NC contact configuration guarantee efficient power control. With a wide operating temperature range of -20 to 55°C, this switch is built to perform even in extreme conditions. Upgrade your control systems with the PV9 series Push Button Switch, where quality meets reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

