| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV9F2U0SS-351 |
| Series: | PV9 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP66 |
| Illumination: | Ring |
| Contact Configuration: | 4PST-2NO/2NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 28 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 1.8 VDC |
| Part Aliases: | 52-PV9F2U0SS351 |
| SKU: | ESWPV9F2U0SS-351 |
PV9F2U0SS-351
| Heilind Number: | ESWPV9F2U0SS-351 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV9F2U0SS-351 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV9F2U0SS-351, a high-performance anti-vandal push button switch designed for rugged environments. With a durable IP66 rating, this switch is perfect for applications requiring reliable operation in harsh conditions. The panel mount, front-facing design and robust construction ensure long-lasting performance. Featuring a sleek ring illumination for enhanced visibility, this switch is not only functional but also aesthetically pleasing. The round flush actuator button provides a smooth and ergonomic user experience. Operating at a rated voltage of 48 VDC, with a contact configuration of 4PST-2NO/2NC, this switch offers versatile functionality. Suitable for a wide range of industries, from industrial machinery to outdoor equipment, the PV9F2U0SS-351 is the ideal choice for demanding push-button switch applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

