| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV9F2U0SS-3G8 |
| Series: | PV9 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP66 |
| Illumination: | Ring |
| Contact Configuration: | 4PST-2NO/2NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 28 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 48 VDC |
| Part Aliases: | 52-PV9F2U0SS3G8 |
| SKU: | ESWPV9F2U0SS-3G8 |
PV9F2U0SS-3G8
| Heilind Number: | ESWPV9F2U0SS-3G8 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV9F2U0SS-3G8 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV9F2U0SS-3G8, a high-performance Anti-Vandal Push Button Switch designed for durability and reliability. With a sleek Panel Mount Front installation, this switch is perfect for applications requiring a secure and tamper-proof interface. Boasting an IP66 rating, it ensures protection against dust and water ingress, making it ideal for indoor and outdoor use. The illuminated Ring feature not only adds a stylish touch but also enhances visibility in low-light environments. Operating at a rated voltage of 48VDC, with a low amperage of 2A, it offers efficient power usage. The Button (Flush) actuator, with Round shape, provides a comfortable and ergonomic user experience. Featuring Off-On and On-Off switch functions, along with a 4PST-2NO/2NC contact configuration, it offers versatile control options. The Solder termination type guarantees secure connections. With a panel cut-out diameter of 28mm, it fits seamlessly into various setups. Operating flawlessly in temperatures ranging from -20°C to 55°C, this switch is built to withstand harsh environments. Suitable for a wide range of applications, from industrial machinery to consumer electronics, the PV9F2U0SS-3G8 is a top choice for professionals seeking quality and performance in their push button switches.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

