| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV9F2V0SS-241 |
| Series: | PV9 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP66 |
| Illumination: | Dot |
| Contact Configuration: | 4PST-2NO/2NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 28 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 2.8 VDC |
| Part Aliases: | 52-PV9F2V0SS241 |
| SKU: | ESWPV9F2V0SS-241 |
PV9F2V0SS-241
| Heilind Number: | ESWPV9F2V0SS-241 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV9F2V0SS-241 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV9F2V0SS-241 Anti-Vandal Push Button Switch, a sleek and durable solution for your control panel needs. With a rugged IP66-rated construction, this switch is designed to withstand tough environments without compromising performance. The round, flush button actuator provides a smooth and responsive touch, perfect for applications where precision is key. Operating at a rated voltage of 48VDC and an amperage of 2A, it offers reliable power control. The 4PST-2NO/2NC contact configuration ensures versatility in connectivity. Illuminate your panel with the dot LED indicator, powered by 2.8VDC. Suitable for a wide range of industries, from automotive to industrial automation, this panel mount switch is a dependable choice for demanding applications. Upgrade your control system with the PV9F2V0SS-241 and experience quality and performance like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

