| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV9F2V0SS-301 |
| Series: | PV9 |
| Amperage: | 2 A |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Ring |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button (Flush) |
| Rated Voltage: | 48 VDC |
| Actuator Shape: | Round |
| Switch Function: | Off-(On), On-(Off) |
| Termination Type: | Solder |
| Illumination Voltage: | 2.8 VDC |
| Contact Configuration: | 4PST-2NO/2NC |
| Panel Cut Out Diameter: | Circular - 28 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | 52-PV9F2V0SS301 |
| SKU: | ESWPV9F2V0SS-301 |
PV9F2V0SS-301
| Heilind Number: | ESWPV9F2V0SS-301 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV9F2V0SS-301 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV9F2V0SS-301, a high-performance Anti-Vandal Push Button Switch designed for durability and reliability in demanding environments. This sleek Panel Mount switch, part of the PV9 series, features a robust construction with IP66 rating, ensuring protection against dust and water ingress. Ideal for industrial applications, it offers a 2A rated current at 48VDC, making it suitable for various power control tasks. The illuminated ring around the flush round button adds a touch of sophistication while enhancing visibility in low-light conditions. With a versatile Off-(On) and On-(Off) switch function, this button caters to diverse user needs. Solder termination and a 28mm circular panel cut-out diameter facilitate easy installation. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch guarantees performance even in extreme climates. Trust in the PV9F2V0SS-301 for seamless control in your applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

